Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU201M-K15
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
277,48 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
The ABB SU201M-K15 is a high-quality miniature circuit breaker designed for efficient and reliable circuit protection. With its compact 1-pole design, it fits seamlessly into electrical panels and enclosures. Rated for 15A, this circuit breaker is perfect for various residential and commercial applications. Its robust construction and advanced technology offer excellent performance and ensure the safety of electrical systems. Whether used in homes, offices, or industrial settings, the ABB SU201M-K15 guarantees reliable operation and efficient circuit protection.
Search Keywords:
SU201MK15
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
71
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.33
$35.330
5
$34.10
$170.500
10
$32.08
$320.800
25
$30.24
$756.000
50
$28.42
$1,421.000
100
$26.75
$2,675.000
250
+
$26.48
$6,620.000