SU201M-K2
ABBCircuit Breaker - Thermal Magnetic - Miniature - K Curve - System Pro M Compact SU200M Series - 2 A - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU201M-K2
RoHS:
Yes
HTS:
8205595560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part SU201M-K2 is a high-quality and reliable switching unit that delivers exceptional performance in a wide range of industrial applications. This part is designed to provide seamless and efficient switching between different power sources, ensuring smooth operation and minimal downtime.Featuring state-of-the-art technology and precision engineering, the SU201M-K2 offers precise and consistent switching capabilities, allowing for seamless transfer between power sources. This unit is equipped with advanced monitoring and control features, enabling users to easily monitor the switching process and ensure optimal performance.The SU201M-K2 boasts robust construction and superior durability, ensuring long-lasting and reliable operation in even the harshest industrial environments. It is designed to meet the highest industry standards for electrical safety and performance, providing users with peace of mind and confidence in its capabilities.With its compact and space-saving design, the SU201M-K2 is easy to install and integrate into existing systems, making it an excellent choice for retrofitting or upgrading applications. It is also highly versatile, compatible with a wide range of electrical equipment and systems.Overall, the ABB part SU201M-K2 is a top-quality switching unit that offers exceptional performance, reliability, and versatility. Whether used in industrial facilities, manufacturing plants, or critical infrastructure, this part ensures seamless power transfer and efficient operation.
Search Keywords:
SU201MK2
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$39.84
$39.840
5
$38.45
$192.250
10
$36.17
$361.700
25
$34.10
$852.500
50
$32.04
$1,602.000
100
$30.16
$3,016.000
250
+
$29.85
$7,462.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
6PA187-E6
Switch Access Packet Bulk
1-66103-9
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Tin Plated Contacts.
3044128
Ground modular terminal block - connection method: Screw connection - number of connection...
130008
PIDG, RING, 22-16 5MM