Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU201M-K5
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Number of Poles:
1
Current Rating:
5 A
The ABB SU201M-K5 is a miniature circuit breaker designed for a single pole configuration. It is capable of handling up to 5 amps of current at 277 volts AC or 48 volts DC. This circuit breaker offers reliable protection for various electrical applications and is an essential component for ensuring safety and preventing damage caused by overcurrent or short circuits. With its compact design, it can easily fit into limited spaces and can be conveniently installed. Invest in the ABB SU201M-K5 for effective circuit protection and peace of mind.
Search Keywords:
SU201MK5
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.33
$35.330
5
$34.10
$170.500
10
$32.08
$320.800
25
$30.24
$756.000
50
$28.42
$1,421.000
100
$26.75
$2,675.000
250
+
$26.48
$6,620.000
CUSTOMERS
ALSO BOUGHT
IUG666-1-61-40.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
9221SHZ4QD
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads ...
CART1C80DC12
Electromechanical Relay 12VDC 80Ohm 80A SPDT General Purpose Relay
HW1L-M1F10QD-S-120V
Pushbutton Switch - Illuminated - 22mm - Momentary - Flush - Round - 1NO Contact - 120V AC...