SU201M-K6
ABBCircuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact SU200M Series - 6 A - 277/480 VAC, 48/96 VDC - 10 kA - K Curve - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU201M-K6
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part SU201M-K6 is a high-quality, reliable and efficient miniature circuit breaker. With a maximum current rating of 1A, this breaker is designed to protect electrical circuits from overload and short-circuit conditions. It is suitable for a wide range of residential, commercial, and industrial applications. The SU201M-K6 features a compact and space-saving design, ensuring easy installation and compatibility with various mounting options. Its advanced thermal-magnetic trip curve ensures quick and efficient response to faults, providing optimal protection for electrical systems. Trustworthy and durable, this ABB breaker is an essential component for any electrical installation.
Search Keywords:
SU201MK6
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.33
$35.330
5
$34.10
$170.500
10
$32.08
$320.800
25
$30.24
$756.000
50
$28.42
$1,421.000
100
$26.75
$2,675.000
250
+
$26.35
$6,587.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CA5-10
Auxiliary Contact - Front Mount Block - 1NO - 690V - CA5 Series - Screw Clamp.
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
DPC02DM49
3-phase Multifunction Monitoring Relay
FHDK10N5101
Diffuse Sensor
3590S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...