Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202M-C10
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
10 A
The ABB SU202M-C10 is a high-quality miniature circuit breaker designed for efficient protection and control of electrical circuits. With a 2-pole configuration and a current rating of 10A, this circuit breaker offers reliable and safe operation in residential, commercial, and industrial applications. It features a compact and space-saving design, making it easy to install in limited spaces. The SU202M-C10 is built to withstand high electrical loads and offers excellent protection against short circuits, overloads, and other electrical faults. Trust in the durability and performance of this ABB circuit breaker to ensure the safety and reliability of your electrical systems.
Search Keywords:
SU202MC10
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$93.42
$93.420
5
$92.49
$462.450
10
$87.45
$874.500
25
$82.44
$2,061.000
50
$77.86
$3,893.000
100
$73.28
$7,328.000
250
+
$72.55
$18,137.500
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
IFRM12P3701/S35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...
AH164-TLY11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
HW9Z-KG2
Switch Access Mushroom Head Emergency Stop Switch
603-4
Profilated Philips Tip ScrewDriver