help desk software
DATA SHEET

SU202M-K10

ABB

Circuit Breaker Miniature 4Pole 10A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202M-K10
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Voltage Rating:
277,96 VAC|VDC
Number of Poles:
4
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
The ABB part SU202M-K10 is a high-quality circuit breaker designed for various electrical applications. With its compact design and 4-pole configuration, it offers reliable protection and control over electrical circuits. This miniature circuit breaker has a current rating of 10A, making it suitable for low to medium power applications. Its durable construction and advanced features ensure optimal performance and safety, making it an ideal choice for both residential and commercial installations. Trustworthy and efficient, the ABB SU202M-K10 circuit breaker is an essential component for any electrical system.
Search Keywords:
SU202MK10
IN STOCK: 36
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.51
$88.510
5
$87.62
$438.100
10
$82.84
$828.400
25
$78.11
$1,952.750
50
$73.77
$3,688.500
100
$69.42
$6,942.000
250 +
$68.73
$17,182.500
Tools/3D Models