Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202M-K15
RoHS:
No
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
277,96 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
The ABB SU202M-K15 is a high-quality and reliable miniature circuit breaker designed for 2-pole applications. With a current rating of 15 amps, this circuit breaker offers optimal protection for electrical circuits in residential and commercial settings. Its compact design ensures easy installation and compatibility with various breaker panels. The SU202M-K15 is built to withstand high operating temperatures and provide superior performance, making it an ideal choice for maintaining the safety and efficiency of your electrical systems.
Search Keywords:
SU202MK15
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$86.98
$86.980
5
$86.11
$430.550
10
$81.41
$814.100
25
$76.75
$1,918.750
50
$72.49
$3,624.500
100
$68.22
$6,822.000
250
+
$67.54
$16,885.000
CUSTOMERS
ALSO BOUGHT
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
207486-1
SIZE 23-16 RECEPTACLE,CPC
HBL2326
LKG FLG-RCPT, 20A 250V, L6-20R, WH
EX-F61-PN-C5
Liquid Leakage Sensor - PNP Open Collector Output - 12 to 24VDC - 5m Cable W/ Pfa Mounting...