Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202M-K3
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
277,96 VAC|VDC
Number of Poles:
2
Current Rating:
3 A
Circuit Breaker Miniature 2Pole 3A 277VAC 96VDC
Search Keywords:
SU202MK3
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$88.51
$88.510
5
$87.62
$438.100
10
$82.84
$828.400
25
$78.11
$1,952.750
50
$73.77
$3,688.500
100
$69.42
$6,942.000
250
+
$68.73
$17,182.500
Product Guides