SU202M-K30
ABBThermal Magnetic Circuit Breaker - Miniature - 2 Pole - 30A - 10 kA - K Curve - System Pro M Compact SU200M Series - DIN Rail Mount - UL489. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202M-K30
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part SU202M-K30 is a thermal magnetic circuit breaker that is designed to provide reliable protection for electrical circuits. This miniature circuit breaker features a 2-pole configuration and a current rating of 30A, making it suitable for various applications. With its high breaking capacity of 10 kA and K curve characteristics, it is capable of effectively protecting against overloads and short circuits. The SU202M-K30 belongs to the System Pro M Compact SU200M Series, ensuring compatibility and integration with other components in the system. This circuit breaker is designed for easy installation and is mounted on a DIN rail. It is also UL489 approved, assuring the highest safety standards.
Search Keywords:
SU202MK30
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$95.85
$95.850
5
$94.89
$474.450
10
$89.72
$897.200
25
$84.59
$2,114.750
50
$79.88
$3,994.000
100
$75.18
$7,518.000
250
+
$74.43
$18,607.500