Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202M-K5
RoHS:
No
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
277,96 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
The ABB part SU202M-K5 is a compact and reliable Circuit Breaker. With a 2-pole configuration and a 5A rating, it provides protection against overcurrent and short circuits in residential and commercial electrical systems. This miniature circuit breaker is designed for easy installation and offers enhanced safety features. The SU202M-K5 is an excellent choice for ensuring the efficient operation and safety of your electrical circuits.
Search Keywords:
SU202MK5
IN STOCK:
250
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$88.51
$88.510
5
$87.18
$435.900
10
$82.84
$828.400
25
$78.11
$1,952.750
50
$73.77
$3,688.500
100
$69.42
$6,942.000
250
+
$68.38
$17,095.000
CUSTOMERS
ALSO BOUGHT
1500402
Sensor/actuator cable, 4-pos., PUR halogen-free black, straight M12 connector, on straight...
1201060
Flat bracket - with M6 screw - for fixing DIN rails 12 mm above the mounting surface
5-747904-2
This plug from TE’s HD-20 Solder Cup Connectors series features a zinc plated shell and ca...
3075-RD001
Hook-up Wire 18AWG 2.85mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
0712217
Circuit Breaker Thermal 1 Pole 2A 250V Socket Mount TCP Series | Phoenix Contact 0712217