SU202M-K50
ABBCircuit Breaker - Miniature - 2 Pole - Trip Curve K - 50 Amp - UL489 - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202M-K50
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part SU202M-K50 is a reliable and high-quality thermal-magnetic miniature circuit breaker, designed to provide protection against overloads and short circuits in electrical circuits. With a current rating of 50 amps, it can effectively safeguard your equipment and prevent damage due to excessive electrical current. This circuit breaker features a compact design and is easy to install, making it an ideal choice for various industrial and residential applications. Backed by ABB's renowned reputation for excellence and durability, the SU202M-K50 circuit breaker is a trustworthy solution for ensuring the safety and efficiency of your electrical systems.
Search Keywords:
SU202MK50
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$101.30
$101.300
5
$99.81
$499.050
10
$94.82
$948.200
25
$89.40
$2,235.000
50
$84.43
$4,221.500
100
$79.46
$7,946.000
250
+
$78.67
$19,667.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2326
LKG FLG-RCPT, 20A 250V, L6-20R, WH
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
207486-1
SIZE 23-16 RECEPTACLE,CPC
EX-F61-PN-C5
Liquid Leakage Sensor - PNP Open Collector Output - 12 to 24VDC - 5m Cable W/ Pfa Mounting...