SU202ML-K10
ABBMiniature Circuit Breaker - Thermal-Magnetic - SU200ML Series - 2 Pole - 10 A - 240VAC, 96VDC - K Curve - Double Clamp Terminal - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU202ML-K10
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
The ABB part SU202ML-K10 is a high-quality, reliable circuit breaker suitable for a wide range of industrial and commercial applications. This compact and robust circuit breaker offers excellent protection against overload and short-circuit conditions, ensuring the safety and efficiency of electrical systems. With a rated current of 10A and a breaking capacity of 6kA, it is perfectly suited for protecting electrical circuits and equipment in various settings. With its easy installation and durable construction, the ABB SU202ML-K10 is an ideal choice for any project requiring a reliable circuit breaker.
Search Keywords:
SU202MLK10
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$95.47
$95.470
5
$77.83
$389.150
10
$76.17
$761.700
25
$74.58
$1,864.500
50
$73.46
$3,673.000
100
$72.36
$7,236.000
250
+
$71.28
$17,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GT3W-A11D12N
Multi-range Time Delay Relay
HW1B-Y2F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
LSTD-H2R
Red LED Lamp with screw terminals
1411300
Conn Power Splicer Blocks F 2 POS Screw Cable Mount 115A
1413300
Conn Power Splicer Blocks 6 POS Screw Cable Mount 115A