Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU203M-K10
RoHS:
Yes
HTS:
8536200040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
The ABB SU203M-K10 is a high-quality miniature circuit breaker designed specifically for residential and commercial applications. It features a compact three-pole design and has a maximum current rating of 10A. This circuit breaker is essential for protecting electrical circuits from overload and short circuit situations, ensuring the safety of your electrical system. With its reliable performance and durable construction, the ABB SU203M-K10 is a dependable choice for your circuit protection needs.
Search Keywords:
SU203MK10
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$129.20
$129.200
5
$127.30
$636.500
10
$120.35
$1,203.500
25
$114.02
$2,850.500
50
$107.68
$5,384.000
100
$101.35
$10,135.000
250
+
$100.33
$25,082.500
CUSTOMERS
ALSO BOUGHT
CA5-01
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
I1000S
Cable Assembly AC Current Probe
HBLDS3ACNK
Non-Fused Disconnect Switch - 3 Pole - 30A 600VAC - Screw - NEMA 4X.
HW1P-1FQD-G-120V
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads