Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU203M-K20
RoHS:
No
HTS:
8533210080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
The ABB SU203M-K20 is a versatile circuit breaker that is perfect for various electrical applications. With its compact design and 3-pole configuration, this miniature circuit breaker offers reliable protection against overloads and short circuits. It has a maximum current rating of 20A, making it suitable for low to medium voltage applications. The SU203M-K20 is easy to install and operate, with convenient DIN rail mounting and a user-friendly design. Trust ABB for high-quality circuit breakers that prioritize safety and performance. Upgrade your electrical system with the ABB SU203M-K20 circuit breaker today.
Search Keywords:
SU203MK20
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$133.73
$133.730
5
$131.73
$658.650
10
$124.57
$1,245.700
25
$118.01
$2,950.250
50
$111.45
$5,572.500
100
$104.90
$10,490.000
250
+
$103.32
$25,830.000
CUSTOMERS
ALSO BOUGHT
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1658648-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 3,