Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SZ-BSK
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SZ-BSK
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords:
SZBSK
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$2.937
$2.937
10
$2.670
$26.700
100
$2.200
$220.000
250
$2.110
$527.500
500
$2.050
$1,025.000
1,000
$1.950
$1,950.000
2,500
$1.900
$4,750.000
5,000
$1.850
$9,250.000
7,500
+
$1.820
$13,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2726
LKG FLG-RCPT, 30A 3P 250V, L15-30R, WH
OA109AP-22-1TB
AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
C1WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 31.8 mm - 8....
F1X2WH6
Wiring Duct ONLY, Slot, Narrow Finger - White - 1"W x 2"H - 6' Length - LF PVC
83011060
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port