Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
T1N080TL
RoHS:
No
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
347,600,500 VAC|VAC|VDC
Number of Poles:
3
Current Rating:
80 A
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
ABB-MCCBS - MOLDED CASE CB-T1 TMAX
Search Keywords:
T1N080TL
This product is not in stock and cannot be back-ordered