help desk software
DATA SHEET

TA110DU90

ABB

ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
TA110DU90
RoHS:
Yes
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Over Load Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
120 x 80 x 120 mm
Operating Temperature:
-25 to 55 °C
Termination Style:
N/A
Contact Arrangement:
3PDT
Contact Form:
3 Form C
Maximum Current Rating:
90 A
Mounting:
N/A
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
Search Keywords:
TA110DU90
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$209.60
$209.600
3
$206.46
$619.380
5
$203.36
$1,016.800
10
$200.31
$2,003.100
25 +
$195.63
$4,890.750
Tools/3D Models
Product Guides