help desk software
DATA SHEET

TA25DU0.63

ABB

ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
TA25DU0.63
RoHS:
No
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Contactor Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
43.94 x 93.98 x 93.98 mm
Operating Temperature:
N/A
Termination Style:
N/A
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
N/A
Mounting:
N/A
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
Search Keywords:
TA25DU063
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.01
$63.010
5
$56.64
$283.200
10
$55.06
$550.600
25
$52.86
$1,321.500
50
$50.85
$2,542.500
100
$49.59
$4,959.000
250 +
$48.85
$12,212.500
Tools/3D Models
Product Guides