help desk software
DATA SHEET

TA75DU25

ABB

ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
TA75DU25
RoHS:
Yes
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Resistance:
N/A
Dimension:
98 x 60 x 127.7 mm
Termination Style:
Screw Terminal
Contact Arrangement:
3PDT
Contact Form:
3 Form C
Maximum Current Rating:
25 A
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
Search Keywords:
TA75DU25
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.11
$136.110
5
$125.95
$629.750
10
$120.56
$1,205.600
25
$115.60
$2,890.000
50
$112.52
$5,626.000
75
$110.83
$8,312.250
100 +
$109.17
$10,917.000
Tools/3D Models
Product Guides