help desk software
DATA SHEET

TF42-1.0

ABB

ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TF4

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
TF42-1.0
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 70.5 x 88.3 mm
Operating Temperature:
-25 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,3PST-NC
Contact Form:
3 Form A,3 Form B
Maximum Current Rating:
1 A
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TF4
Search Keywords:
TF4210
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.19
$111.190
5
$90.64
$453.200
10 +
$77.62
$776.200
Tools/3D Models
Product Guides