Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
TF42-1.3
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 70.5 x 88.3 mm
Operating Temperature:
-25 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,3PST-NC
Contact Form:
3 Form A,3 Form B
Maximum Current Rating:
1.25DC,3AC A
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TF4
Search Keywords:
TF4213
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$65.78
$65.780
5
$58.69
$293.450
10
$56.94
$569.400
25
$54.50
$1,362.500
50
$52.26
$2,613.000
100
$50.87
$5,087.000
250
+
$50.10
$12,525.000
Product Guides