Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
TF42-24
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 70.5 x 88.3 mm
Operating Temperature:
-25 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,3PST-NC
Contact Form:
3 Form A,3 Form B
Maximum Current Rating:
1.25DC,3AC A
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TF4
Search Keywords:
TF4224
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$109.13
$109.130
5
$107.50
$537.500
10
$101.66
$1,016.600
25
$96.30
$2,407.500
50
$90.96
$4,548.000
100
$85.61
$8,561.000
250
+
$84.33
$21,082.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/19-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
ESW33SH0200
Cable Assembly Coaxial 2.039m Circular F
137-8836-0931-552
13788360931552-361-8836-09-552 Base, 137-0931 Lens, Complete Assembly-Series361
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)