Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
TF42-3.1
RoHS:
No
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 70.5 x 88.3 mm
Operating Temperature:
-25 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,3PST-NC
Contact Form:
3 Form A,3 Form B
Maximum Current Rating:
1.25DC,3AC A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TF4
Search Keywords:
TF4231
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$82.98
$82.980
5
$82.15
$410.750
10
$77.67
$776.700
25
$73.22
$1,830.500
50
$69.15
$3,457.500
100
$65.08
$6,508.000
250
+
$64.43
$16,107.500
DOWNLOADS