Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
X4500PSF1
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
208,230,460 V
Secondary Configuration:
N/A
Secondary Side Voltage:
24,115 V
Secondary Side Current:
20840,4350 mA
Power Rating:
500 VA
Mounting:
Flange Mount
Dimension:
133mm x 181mm x 131 mm
ABB-MISC & BRAND LABEL - CONTROL TRANSFORMERS, X-SERIES
Search Keywords:
X4500PSF1
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,012.41
$1,012.410
3
$997.22
$2,991.660
5
$971.92
$4,859.600
10
+
$957.34
$9,573.400
Product Guides