Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
1043
RoHS:
Yes
HTS:
8536908085
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Strip
Body Orientation:
Straight
Gender:
N/A
Mounting:
N/A
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Terminal Strip 2 POS Solder Lug ST
Search Keywords:
1043
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$3.52
$3.520
100
$1.08
$108.000
250
$0.98
$245.000
500
$0.94
$470.000
1,000
+
$0.85
$850.000
Product Guides