help desk software
DATA SHEET

1063

Abbatron / HH Smith

Conn Terminal Strip 2 POS Solder Lug ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
1063
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Strip
Body Orientation:
Straight
Gender:
N/A
Mounting:
N/A
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Terminal Strip 2 POS Solder Lug ST
Search Keywords:
1063
  This product is discontinued, but still in stock
IN STOCK: 50
Can Ship immediately
Minimum Order:
35
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$3.67
$128.450
100
$1.34
$134.000
250
$1.23
$307.500
500
$1.18
$590.000
1,000 +
$1.06
$1,060.000
Tools/3D Models
Product Guides