Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
1076
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Terminal Strip
Body Orientation:
Straight
Gender:
N/A
Mounting:
N/A
Pitch:
6.35 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn Terminal Strip 2 POS 6.35mm ST
IN STOCK:
210
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
30
$4.070
$122.100
50
$3.160
$158.000
100
$1.250
$125.000
250
$1.190
$297.500
500
$1.130
$565.000
1,000
$1.050
$1,050.000
2,500
+
$0.969
$2,422.500
Product Guides