help desk software

1509-101

Abbatron / Hh Smith

Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - White .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / Hh Smith
Part No:
1509-101
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
White
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
23.01 mm
Upgrade your panel with the ABBATRON / HH SMITH part 1509-101 Banana Connector. This high-quality connector features a 1-position solder lug, allowing for secure connections. It is designed for panel mount installation and comes in an elegant white color, perfect for a sleek and professional finish. Whether you're a hobbyist or a professional, this connector is an essential component for your electronic projects.
Search Keywords:
1509101
IN STOCK: 400
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Multiple:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.06
$40.600
25
$3.99
$99.750
50
$3.94
$197.000
125
$3.88
$485.000
250
$2.91
$727.500
375
$2.71
$1,016.250
500 +
$2.66
$1,330.000
DOWNLOADS