help desk software
DATA SHEET

1596-24-BLK

Abbatron / HH Smith

Cable Assembly PVC 0.6m 18AWG Alligator Clip to Alligator Clip

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
1596-24-BLK
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Type:
PVC
Cable Length:
0.6 m
Cable Assembly PVC 0.6m 18AWG Alligator Clip to Alligator Clip
Search Keywords:
159624BLK
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
1596-24-103
1596-24-103
VIEW PRODUCT
Tools/3D Models
Product Guides