Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
205-104
Alias/AKA:
205-GRN
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Type:
Banana
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
28.17 mm
The ABBATRON / HH Smith part 205-104 is a high-quality banana connector designed for professional audio and electronic applications. This connector features a female connection, allowing for easy and secure mating with male banana plugs. It is designed for panel mounting and has a 1-port configuration, ensuring a reliable and organized connection. With a simple and sleek design, this connector is a reliable choice for any audio or electronic setup requiring a 1-position banana connection.
Search Keywords:
205104
IN STOCK:
424
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$43.83
$43.830
6
$16.78
$100.680
12
$14.69
$176.280
24
+
$13.98
$335.520
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
600RJS-02
Terminal Block Jumper - 2 Pole - 9.53mm Pitch Spacing.
RF10721
Ring Tongue Terminal 4AWG Copper Yellow 45.72mm Electro Tin
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk
120-8
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar
FTR-F1CA012V
Power Relay 12VDC 7A DPDT(29x12.8x16.5)mm THT