Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
212-104
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Banana
Gender:
PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
27.18 x 9.52 mm
Conn Banana PL 1 POS ST 1 Port
Search Keywords:
212104
IN STOCK:
183
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$15.71
$78.550
10
$11.02
$110.200
25
$5.02
$125.500
50
$4.45
$222.500
100
$4.23
$423.000
250
$4.12
$1,030.000
500
$4.01
$2,005.000
1,000
+
$3.91
$3,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
212-102
Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well ...
8345
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 3/4" Length.
MS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
PS-610
Lead Acid Battery Rectangular 6V 1.1Ah Rechargeable