help desk software
DATA SHEET

2123

Abbatron / HH Smith

Brass Round Standoff - 6-32 Thread - 1/4" OD - 3/4" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2123
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Finish:
Nickel
Body Length:
N/A
Outer Diameter:
N/A
Type:
Round
Material:
Brass
Thread Size:
#6-32
The 2123 is brass round standoff with nickel finish.
Search Keywords:
2123
IN STOCK: 563
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.81
$45.250
50
$1.78
$89.000
100
$1.76
$176.000
250
$1.73
$432.500
500
$1.30
$650.000
750
$1.21
$907.500
1,000 +
$1.19
$1,190.000
Tools/3D Models
Product Guides