Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2124
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Finish:
Nickel
Body Length:
N/A
Outer Diameter:
N/A
Type:
Round
Material:
Brass
Thread Size:
#6-32
The 2124 is brass round standoff with nickel finish.
Search Keywords:
2124
IN STOCK:
175
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$2.48
$62.000
50
$1.97
$98.500
100
$1.72
$172.000
250
$1.57
$392.500
500
$1.52
$760.000
750
$1.50
$1,125.000
1,000
+
$1.46
$1,460.000
Product Guides