2135
Abbatron / HH SmithBumper / Chassis Feet - 15/16" OD - 3/8" Height - 3/8" Recess Diameter - 3/16" Recess Depth - 3/16" Screw Clearance ID - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2135
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Durometer:
60 A
Color:
Black
Family:
2135
Dimension:
9.53 mm
Inside Diameter (Metric):
4.775 mm
Inside Diameter (Imperial):
0.188 in
The 2135 is Buna-S synthetic rubber (SBR) bumper with steel washer.
Search Keywords:
2135
IN STOCK:
0
On Order:
669
can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.866
$86.600
300
$0.833
$249.900
1,000
$0.784
$784.000
2,500
$0.777
$1,942.500
5,000
$0.769
$3,845.000
7,500
$0.761
$5,707.500
10,000
$0.753
$7,530.000
15,000
+
$0.746
$11,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
IELHK11-1-72-10.0-01-V
Circuit Breaker Magnetic 2Pole 10A
901-144-2
RF Connector SMA Straight PCB Jack 50 Ohm
IELK1-1-72-30.0-01-V
Circuit Breaker Magnetic 1Pole 30A
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A