help desk software
DATA SHEET

2138

Abbatron / HH Smith

Bumpers and Leveling Elements Bumper Black Rubber Recessed 4.775mm 23.8mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2138
RoHS:
Yes
HTS:
4016996000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inside Diameter (Metric):
4.775 mm
Dimension:
9.53 mm
Durometer:
60 A
Inside Diameter (Imperial):
0.188 in
Color:
Black
Family:
2135
Life Cycle:
Discontinued & Replaced
Bumpers and Leveling Elements Bumper Black Rubber Recessed 4.775mm 23.8mm
Search Keywords:
2138
  This product is not in stock and cannot be back-ordered
Minimum Order:
42
RECOMMENDED REPLACEMENT
2135
2135
VIEW PRODUCT
Tools/3D Models
Product Guides