2161
Abbatron / HH SmithWashers Flat Fiber - 3.18mm - 6.35mm - 1.57mm - 4 Screw Size. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2161
RoHS:
Yes
HTS:
3926904590
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Introducing the ABBATRON / HH SMITH part 2161 Washers Flat Fiber. These high-quality washers are designed with a thickness of 1.57mm and an outer diameter ranging from 3.18mm to 6.35mm, making them compatible with a variety of applications. Specifically made for use with 4 screw sizes, these fiber washers provide a reliable and durable solution for your fastening needs. Trust ABBATRON / HH SMITH for top-notch quality and performance in every project.
Search Keywords:
2161
IN STOCK:
1,451
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5750
$28.750
500
$0.4672
$233.600
1,000
$0.4463
$446.300
2,500
$0.4271
$1,067.750
5,000
$0.4096
$2,048.000
7,500
$0.4034
$3,025.500
10,000
$0.3974
$3,974.000
15,000
+
$0.3914
$5,871.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2333
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 3/4" Length.
G6B-2014P-US-DC12
Power Relay 12VDC 5A DPST-NC(20x11x11)mm THT
NT-1/4-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool
FP301-1/16-48-CLEAR-25-PCS
Tubing Heat Shrink
7721-3PPSG
Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenyl...