help desk software
DATA SHEET

2165

Abbatron / HH Smith

Washers Flat Fiber 6.35mm 12.7mm 1.57mm 1/4 Screw Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2165
RoHS:
Yes
HTS:
3926904590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Life Cycle:
Discontinued & Replaced
Washers Flat Fiber 6.35mm 12.7mm 1.57mm 1/4 Screw Size
Search Keywords:
2165
  This product is not in stock and cannot be back-ordered
Minimum Order:
93
RECOMMENDED REPLACEMENT
2675
2675
VIEW PRODUCT
Tools/3D Models
Product Guides