2172
Abbatron / HH SmithGrommet - 5/16" Mounting Hole - 7/32" Thickness - 1/16" Chassis Thickness - 3/16" ID - 7/16" OD - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2172
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Inside Diameter:
4.77 mm
Dimension:
5.59 mm
Material:
PVC,SBR
Durometer:
60 A
Length Under Flange:
N/R
Color:
Black
Family:
2172
Body Thickness:
0.0625 mm
The 2172 is Buna-S synthetic rubber (SBR) grommet, approximately 60 durometer.
Search Keywords:
2172
IN STOCK:
2,900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.1933
$19.330
1,000
$0.1711
$171.100
2,500
$0.1685
$421.250
5,000
$0.1660
$830.000
7,500
$0.1635
$1,226.250
25,000
$0.1611
$4,027.500
50,000
$0.1586
$7,930.000
100,000
+
$0.1563
$15,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658670-4
Pin Contact - AMPLIMITE HDP-22 Series - 22 to 28 AWG - Brass Contact with Gold Finish - Cr...
4747
Polycarbonatelens Retainer Clip-Color Yellow
JT1-DC24V
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
2371
Brass Round Standoff - 4-40 Thread - 1/4" OD - 3/8" Length.
45-163
Coaxial Stripper, 1/8 Inch To 7/32 Inch