2190
Abbatron / HH SmithBumper / Chassis Feet - 1/2" OD - 1/4" Height - 1/4" Recess Diameter - 1/8" Recess Depth - 1/8" Screw Clearance ID - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2190
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
N/R
Durometer:
60 A
Color:
Black
Inside Diameter (Imperial):
0.125 in
Inside Diameter (Metric):
3.2 mm
Family:
2190
The 2190 is Buna-S synthetic rubber (SBR) bumper with steel washer.
Search Keywords:
2190
IN STOCK:
1,408
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.577
$157.700
300
$1.446
$433.800
500
$1.388
$694.000
1,000
$1.359
$1,359.000
2,500
$1.297
$3,242.500
5,000
$1.250
$6,250.000
7,500
$1.224
$9,180.000
10,000
+
$1.204
$12,040.000
Product Guides