Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2333
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Finish:
Nickel
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Brass Alloy 360
Thread Size:
#4-40
The 2333 is brass hex standoff with nickel finish.
Search Keywords:
2333
IN STOCK:
970
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.141
$53.525
50
$1.696
$84.800
100
$1.481
$148.100
250
$1.355
$338.750
500
$1.313
$656.500
750
$1.300
$975.000
1,000
+
$1.260
$1,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2515
Insulated Washer - 5/16" OD - 9/64" ID - 3/64" Thickness - 3/64" Height - #6 Screw Clear.
2161
Washers Flat Fiber - 3.18mm - 6.35mm - 1.57mm - 4 Screw Size.
HD48-3-AG
AC/DC Power Supply Single-OUT 48V 3A Case D
G6B-2014P-US-DC12
Power Relay 12VDC 5A DPST-NC(20x11x11)mm THT
NT-1/4-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool