help desk software
DATA SHEET

2465

Abbatron / HH Smith

Bumper / Chassis Feet - 3/4" OD - 9/16" Height - 3/8" Recess Diameter - 5/16" Recess Depth - 3/16" Screw Clearance ID.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2465
RoHS:
Yes
HTS:
8504409550
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Durometer:
60 A
Inside Diameter (Metric):
4.775 mm
Inside Diameter (Imperial):
0.188 in
Dimension:
N/R
Family:
2465
Color:
Black
The 2465 is Buna-S synthetic rubber (SBR) bumper with steel washer.
Search Keywords:
2465
IN STOCK: 574
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.57
$157.000
300
$1.27
$381.000
500
$1.25
$625.000
1,000
$1.22
$1,220.000
2,500
$1.18
$2,950.000
5,000
$1.16
$5,800.000
7,500
$1.10
$8,250.000
10,000 +
$1.01
$10,100.000
Tools/3D Models
Product Guides