help desk software
DATA SHEET

2516

Abbatron / HH Smith

Washers Flat Nylon 4.24mm 9.53mm 1.57mm 8 Screw Size

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2516
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Life Cycle:
Discontinued
Washers Flat Nylon 4.24mm 9.53mm 1.57mm 8 Screw Size
Search Keywords:
2516
  This product is discontinued, but still in stock
IN STOCK: 268
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.66
$5.660
25
$4.31
$107.750
50
$2.53
$126.500
100 +
$1.76
$176.000
Tools/3D Models
Product Guides