help desk software
DATA SHEET

2692

Abbatron / HH Smith

Caterpillar Grommet - 0.047" Max Panel Thickness - 0.139" Width - 0.047" Thickness - 0.190" Height - 25' Length.

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2692
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Roll
Inside Diameter:
N/R
Length Under Flange:
N/R
Dimension:
3.53 mm
Durometer:
N/A
Material:
Nylon
Family:
2692
Color:
N/A
Body Thickness:
1.19 mm
Life Cycle:
Discontinued & Replaced
The 2692 is naylon caterpillar grommet.
Search Keywords:
2692
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2692-100
2692-100
VIEW PRODUCT
Tools/3D Models
Product Guides