help desk software

313-102

Abbatron / HH Smith

Conn Test Prod PL 1 POS Solder ST Cable Mount 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
313-102
RoHS:
Yes
ECCN:
EAR99
Type:
Test Prod
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
122.23 x 9.52 mm
Life Cycle:
Discontinued & Replaced
Conn Test Prod PL 1 POS Solder ST Cable Mount 1 Port
Search Keywords:
313102
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
327-102
327-102
VIEW PRODUCT
DOWNLOADS