612
Abbatron / HH SmithSteel Hole Plug - 1" Hole Diameter - 1-9/64" Diameter - 21/64" Length - 3/32" Height.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
612
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Hole Plug5851
Material:
Steel5850
Connection Type:
N/A
Connection Size:
N/A
The 612 is steel hole plug with 12 prongs.
Search Keywords:
612
IN STOCK:
1,720
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.624
$40.600
250
$1.135
$283.750
500
$1.038
$519.000
750
$1.006
$754.500
1,500
$0.976
$1,464.000
2,250
$0.966
$2,173.500
3,000
+
$0.956
$2,868.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E19-00K
Snap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
CCS50-S8-C
Fixed diameter cable clamp, #8 screw (M4), .50" (12.7mm) bundle, white, standard package.
3273198
Distribution block - Block with horizontal alignment and integrated supply - The blocks ca...