help desk software
DATA SHEET

8002L

Abbatron / HH Smith

Aluminum Male/Female Hex Standoff - 8-32 Thread - 3/4" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8002L
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Finish:
Clear Chromate13195
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex13202
Material:
Aluminum13197
Thread Size:
#8-3213201
The 8002L is aluminum alloy male/female hex standoff with clear chromate finish. Hex shaped standoffs are ideal wherever wrench tightening may be required.
Search Keywords:
8002L
IN STOCK: 490
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.274
$31.850
50
$1.255
$62.750
100
$1.237
$123.700
250
$1.218
$304.500
500
$0.913
$456.500
750
$0.853
$639.750
1,000 +
$0.836
$836.000
Tools/3D Models
Product Guides