help desk software
DATA SHEET

8256

Abbatron / HH Smith

Brass Male/Female Hex Standoff - 6-32 Thread - 1-1/4" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8256
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Finish:
Nickel
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Brass Alloy 360
Thread Size:
#6-32
The 8256 is brass male/female hex standoff with nickel finish. Hex shaped standoffs are ideal wherever wrench tightening may be required.
Search Keywords:
8256
IN STOCK: 539
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.83
$70.750
50
$2.24
$112.000
100
$1.96
$196.000
175
$1.79
$313.250
350
$1.74
$609.000
525
$1.71
$897.750
700 +
$1.67
$1,169.000
Tools/3D Models
Product Guides