help desk software
DATA SHEET

8352

Abbatron / HH Smith

Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 2-1/2" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8352
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Finish:
Clear Chromate
Body Length:
N/A
Outer Diameter:
N/A
Type:
Round
Material:
Aluminum Alloy 2011-T3
Thread Size:
#6-32
The 8352 is aluminum round standoff with clear chromate finish.
Search Keywords:
8352
IN STOCK: 380
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.78
$139.000
100
$2.43
$243.000
250
$2.22
$555.000
500
$2.16
$1,080.000
750
$2.09
$1,567.500
1,000 +
$2.06
$2,060.000
Tools/3D Models
Product Guides