help desk software
DATA SHEET

8420ZC

Abbatron / HH Smith

Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 2-3/4" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8420ZC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Finish:
Yellow Irridite
Body Length:
69.85 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
6-32
The 8420ZC is aluminum hex standoff with clear chromate finish.
Search Keywords:
8420ZC
IN STOCK: 311
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.02
$40.200
50
$3.19
$159.500
100
$2.78
$278.000
250
$2.55
$637.500
500
$2.47
$1,235.000
750
$2.39
$1,792.500
1,000 +
$2.36
$2,360.000
Tools/3D Models
Product Guides