8941
Abbatron / HH SmithCable Clamp - 3/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8941
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Clamp
Body Material:
Nylon
Color:
Black
The 8941 is nylon cable clamp with width of 1/2".
Search Keywords:
8941
IN STOCK:
1,277
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5072
$50.720
500
$0.4896
$244.800
1,000
$0.4552
$455.200
2,500
$0.4368
$1,092.000
5,000
$0.4273
$2,136.500
7,500
$0.4230
$3,172.500
10,000
$0.4188
$4,188.000
15,000
+
$0.4146
$6,219.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HB24-1.2-AG
AC/DC Power Supply - Single-OUT - 24V - 1.2A - Case B.
8956
Cable Clamp - 3/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
THR_22
Coupler for 3mm Through-Hole LED
TY26M
Cable Ties, Standard Locking Polyamide 6/6 Natural 76mm 130N Automotive Bulk
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk